Part Details for XS8C1A1NAL2 by Telemechanique Sensors
Overview of XS8C1A1NAL2 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS8C1A1NAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6797
|
Newark | Inductive Proximity Sensor, Npn, 24V, Sensing Range Max:25Mm, Thread Size - Metric:-, Sensor Output Type:Npn, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS8C1A1NAL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0000 / $172.6100 | Buy Now |
DISTI #
5452-XS8C1A1NAL2-ND
|
DigiKey | PROXIMITY SENSOR SZ C DC PNP XS8 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$313.5000 | Buy Now |
DISTI #
996-XS8C1A1NAL2
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR SZ C DC PNP XS8 | 0 |
|
$179.3400 / $198.6300 | Order Now |
DISTI #
70705441
|
RS | Inductive sensor XS8 40x40x15, PBT, Sn25mm, 12 to 24VDC, cable 2m | Telemecanique Sensors XS8C1A1NAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$282.1500 / $313.5000 | RFQ |
DISTI #
XS8C1A1NAL2
|
TME | Sensor: inductive, 0÷25mm, NPN / NO, Usup: 12÷24VDC, 200mA, lead 2m Min Qty: 1 | 0 |
|
$94.1900 / $108.6900 | RFQ |
DISTI #
3131362
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 25MM, 24V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$115.2144 | Buy Now |