Part Details for XS8D1A1MAU20 by Telemechanique Sensors
Overview of XS8D1A1MAU20 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS8D1A1MAU20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XS8D1A1MAU20-ND
|
DigiKey | PROXIMITY SENSOR SZ D AC/DC XS8 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$325.1000 | Buy Now |
DISTI #
996-XS8D1A1MAU20
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR SZ D AC/DC XS8 | 0 |
|
$280.7200 / $284.8700 | Order Now |
DISTI #
70627948
|
RS | NO Rectangularinductive Prox Sensor 60mm Detection Range,24 to 240Vac/dc, IP67 | Telemecanique Sensors XS8D1A1MAU20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$295.8400 / $325.1000 | RFQ |
DISTI #
XS8D1A1MAU20
|
TME | Sensor: inductive, 0÷60mm, 2-wire NO, Usup: 24÷240VDC, 200mA, IP67 Min Qty: 1 | 0 |
|
$117.3100 / $135.3600 | RFQ |