Part Details for XSAV12373EX by Telemechanique Sensors
Overview of XSAV12373EX by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSAV12373EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9113
|
Newark | Ind Prox Sensor, 10Mm, Pnp, 48V, Sensing Range Max:10Mm, Thread Size - Metric:M30, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series |Telemecanique Sensors XSAV12373EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.2500 / $227.1400 | Buy Now |
DISTI #
5452-XSAV12373EX-ND
|
DigiKey | INDUCTIVE SENSOR 58VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$174.0100 / $189.8300 | Buy Now |
DISTI #
996-XSAV12373EX
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 58VDC 200MA XS +OPTIONS | 0 |
|
$168.3300 / $184.6000 | Order Now |
DISTI #
71435741
|
RS | INDUCTIVE SENSOR 58VDC 200MA XS +OPTIONS | Telemecanique Sensors XSAV12373EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$174.6400 / $189.8300 | RFQ |