Part Details for XSAV12373TF by Telemechanique Sensors
Overview of XSAV12373TF by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSAV12373TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7163
|
Newark | Ind Prox Sensor, 10Mm, Pnp/Spst-Nc, 48V, Sensing Range Max:10Mm, Thread Size - Metric:M30 X 1.5, Sensor Output Type:Pnp/Spst-Nc, Product Range:Osisense Xs Series |Telemecanique Sensors XSAV12373TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.2300 / $240.2400 | Buy Now |
DISTI #
5452-XSAV12373TF-ND
|
DigiKey | INDUCTIVE SENSOR 58VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$206.4200 | Buy Now |
DISTI #
996-XSAV12373TF
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 58VDC 200MA XS RoHS: Compliant | 0 |
|
$190.1400 / $200.7300 | Order Now |
DISTI #
72551678
|
RS | INDUCTIVE SENSOR 58VDC 200MA XS +OPTIONS | Telemecanique Sensors XSAV12373TF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$191.9700 / $206.4200 | RFQ |