Part Details for XSAV1562514 by Telemechanique Sensors
Overview of XSAV1562514 by Telemechanique Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSAV1562514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSAV1562514
|
TME | Sensor: inductive, 0÷10mm, 20÷264VAC, 20÷264VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$171.1900 / $197.5300 | RFQ |