Part Details for XSDH407339H7 by Telemechanique Sensors
Overview of XSDH407339H7 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSDH407339H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7166
|
Newark | Ind Prox Sensor, 40Mm, Pnp/No/Nc, 48V, Sensing Range Max:40Mm, Thread Size - Metric:-, Sensor Output Type:Pnp/Spst-No/Spst-Nc, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Osisense Xs Series |Telemecanique Sensors XSDH407339H7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.4400 / $209.4500 | Buy Now |
DISTI #
5452-XSDH407339H7-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$179.9700 | Buy Now |
DISTI #
996-XSDH407339H7
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 48VDC 200MA RoHS: Compliant | 0 |
|
$167.9400 / $179.9700 | Order Now |
DISTI #
71436776
|
RS | INDUCTIVE SENSOR 48VDC 200MA +OPTIONS | Telemecanique Sensors XSDH407339H7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$165.5700 / $179.9700 | RFQ |
DISTI #
XSDH407339H7
|
TME | Sensor: inductive, OUT: PNP / NO + NC, 0÷40mm, 12÷48VDC, IP67, 50Hz Min Qty: 1 | 0 |
|
$214.8900 / $247.9600 | RFQ |