Part Details for XSG-S015 by TE Connectivity
Overview of XSG-S015 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
854S015CKI-01LFT | Renesas Electronics Corporation | Low Skew,1-to-5 Differential-to- LVDS,LVPECL Fanout Buffer | |
854S015CKI-01LF | Renesas Electronics Corporation | Low Skew,1-to-5 Differential-to- LVDS,LVPECL Fanout Buffer | |
10072354-S01-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 50 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for XSG-S015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSG-S015
|
TTI | Standard Circular Connector XSG5BCL,1#14,4#16,W/ACCESS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$264.1300 | Buy Now |