Part Details for XSL-23-427 by L-com Inc
Overview of XSL-23-427 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSL-23-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X9872
|
Newark | Xpert Selflam Wt 4 In X 1 In |L-Com XSL-23-427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6700 | Buy Now |
|
Onlinecomponents.com | #N/A | 0 |
|
$82.2900 / $104.3500 | Buy Now |
DISTI #
XSL-23-427
|
L-com US | These IDXPERT Series labels are ideal for marking data cabling. The B-427 vinyl self-laminating material offers superior abrasion resistance and resistance to dirt, oils, solvents and water. Each label features a clear, non-printed area, which wraps around and over laminates the printed text. The IDXPERT automatically "multiple repeats" your text in the white print area. These labels are UL Recognized and support a temperature range of -94°F to 158°F (-70C to 70C). Order online today. Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.4900 | Buy Now |