Part Details for XT1HU3090AFF000XXX (ALTERNATE: 1SDA074705R1) by ABB Low Voltage Products and Systems
Overview of XT1HU3090AFF000XXX (ALTERNATE: 1SDA074705R1) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT1HU3090AFF000XXX (ALTERNATE: 1SDA074705R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71864718
|
RS | XT1 125A Frame 3P Thermal/Magnetic Fixed 65k -480V w/o Lugs 90 Amp | ABB XT1HU3090AFF000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$519.7200 / $577.4700 | Buy Now |