Part Details for XT1NU3015AAA000XXX by ABB Low Voltage Products and Systems
Overview of XT1NU3015AAA000XXX by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT1NU3015AAA000XXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y5032
|
Newark | Ab Xt1Nu3015Aaa000Xxx Xt1N 125 Tmf |Abb XT1NU3015AAA000XXX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$754.8600 / $949.1200 | Buy Now |
DISTI #
71864678
|
RS | XT1 125A Frame 3P Thermal/Magnetic Fixed 25k -480V with line & Load Lugs 15 Amp | ABB XT1NU3015AAA000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$279.8500 / $310.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$239.3900 / $257.9100 | Buy Now |
|
Neutron USA | Molded Case Circuit Breaker, XT1 125A Frame 3P T/M Fixed 25k -480V with line & Load Lugs 15 Amp | 14 |
|
$479.9900 | Buy Now |