Part Details for XT1NU3050AFF000XXX by ABB Semiconductors
Overview of XT1NU3050AFF000XXX by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for XT1NU3050AFF000XXX
XT1NU3050AFF000XXX CAD Models
XT1NU3050AFF000XXX Part Data Attributes
|
XT1NU3050AFF000XXX
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
XT1NU3050AFF000XXX
ABB Semiconductors
Thermal Magnetic Circuit Breaker, 3 Pole(s), 50A, 347VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 76.2 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 130 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 18000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 347 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |