Part Details for XT1NU3110AAA000XXX by ABB Low Voltage Products and Systems
Overview of XT1NU3110AAA000XXX by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT1NU3110AAA000XXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71864690
|
RS | XT1 125A Frame 3P Thermal/Magnetic Fixed 25k -480V with line & Load Lugs 110 Amp | ABB XT1NU3110AAA000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$455.3700 / $505.9700 | Buy Now |
|
Neutron USA | Molded Case Circuit Breaker, 110A, 3P, 600Y/347VAC, 25kA (Includes Lugs) | 2 |
|
$1,000.1000 | Buy Now |