Part Details for XT1SU3030AFF000XXX (ALTERNATE: 1SDA074667R1) by ABB Low Voltage Products and Systems
Overview of XT1SU3030AFF000XXX (ALTERNATE: 1SDA074667R1) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT1SU3030AFF000XXX (ALTERNATE: 1SDA074667R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71864695
|
RS | XT1 125A Frame 3P Thermal/Magnetic Fixed 35k -480V w/o Lugs 30 Amp | ABB XT1SU3030AFF000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$319.2800 / $354.7500 | Buy Now |