Part Details for XT230A1PCM12 by Telemechanique Sensors
Overview of XT230A1PCM12 by Telemechanique Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT230A1PCM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1090
|
Newark | Sensor, Proximity, 15Mm, Pnp, 24V, Sensing Range Max:15Mm, Thread Size - Metric:M30, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Osisense Xt Series Rohs Compliant: Yes |Telemecanique Sensors XT230A1PCM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3400 / $116.8700 | Buy Now |
DISTI #
5452-XT230A1PCM12-ND
|
DigiKey | SENSOR PROX CAPACITIVE 15MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$92.4473 / $118.8600 | Buy Now |
DISTI #
996-XT230A1PCM12
|
Mouser Electronics | Proximity Sensors CAPACITIVE SENSOR M30 12 24V DC PNP NO | 7 |
|
$95.7400 / $116.5000 | Buy Now |
DISTI #
71142434
|
RS | Capacitive sensor, XT1, cylindrical M30, plastic, Sn 15 mm, 12-24 VDC | Telemecanique Sensors XT230A1PCM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$102.2200 / $118.8600 | Buy Now |
|
Onlinecomponents.com | CAPACITIVE SENSOR M30 12 24V DC PNP NO N | 0 |
|
$82.7600 / $109.4800 | Buy Now |
DISTI #
XT230A1PCM12
|
TME | Sensor: capacitive, Range: 0÷15mm, OUT: PNP NO / NC, Usup: 10÷30VDC Min Qty: 1 | 5 |
|
$184.5200 / $212.9000 | Buy Now |
DISTI #
2663078
|
element14 Asia-Pacific | CAPACITIVE PROXIMITY SENSOR, 15MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$125.1921 | Buy Now |
DISTI #
2663078
|
Farnell | CAPACITIVE PROXIMITY SENSOR, 15MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$128.8303 / $143.1490 | Buy Now |