Part Details for XT26G04CWSIGA by XTX Technology (Shenzhen) Limited
Overview of XT26G04CWSIGA by XTX Technology (Shenzhen) Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT26G04CWSIGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.7V~3.6V 104MHz 4Gbit WSON-8(6x8) NAND FLASH ROHS | 356 |
|
$2.0146 / $3.2324 | Buy Now |