Part Details for XT2HU3125DFF000XXX (ALTERNATE: 1SDA076619R1) by ABB Low Voltage Products and Systems
Overview of XT2HU3125DFF000XXX (ALTERNATE: 1SDA076619R1) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT2HU3125DFF000XXX (ALTERNATE: 1SDA076619R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71864872
|
RS | XT2 125A Frame 3P Molded Case Switch 65k -480V w/o Lugs 125 Amp | ABB XT2HU3125DFF000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$614.0800 / $715.4900 | Buy Now |