Part Details for XT2NU3100EFF000XXX (ALTERNATE: 1SDA074903R1) by ABB Low Voltage Products and Systems
Overview of XT2NU3100EFF000XXX (ALTERNATE: 1SDA074903R1) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT2NU3100EFF000XXX (ALTERNATE: 1SDA074903R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71864940
|
RS | XT2 125A Frame 3P w/Electronic LS/I Trip Unit 25k -480V w/o Lugs 100 Amp | ABB XT2NU3100EFF000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,881.4100 / $1,939.6000 | Buy Now |