Part Details for XT3NU3090AFF000XXX (ALTERNATE: 1SDA075112R1) by ABB Low Voltage Products and Systems
Overview of XT3NU3090AFF000XXX (ALTERNATE: 1SDA075112R1) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT3NU3090AFF000XXX (ALTERNATE: 1SDA075112R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71865024
|
RS | XT3 225A Frame 3P Thermal/Magnetic Fixed 25k -480V w/o Lugs 90 Amp | ABB XT3NU3090AFF000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,431.1700 / $1,475.4300 | Buy Now |