There are no models available for this part yet.
Overview of XTCE007B10C by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XTCE007B10C by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC3360
|
Newark | Contactor, 3Pst-No, 480Vac, Din Rail, Load Current Inductive:7A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:3.5Kw, Switching Current Ac1:22A Rohs Compliant: Yes |Eaton Cutler Hammer XTCE007B10C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$192.8200 | Buy Now | |
DISTI #
71218221
|
RS | Contactor, 3 Pole, 7 Amp, Frame B, 1No Aux,480Vac Coil | Eaton - Cutler Hammer XTCE007B10C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$157.3400 / $196.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.4400 / $149.7700 | Buy Now |