Part Details for XTCE050D00TD by Eaton Cutler-Hammer
Overview of XTCE050D00TD by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCE050D00TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70393989
|
RS | Contactor, 3-Pole, Fnvr, 50A, D-Frame, 0No-0Nc, 24 Vdc Coil, XT IEC Series | Eaton - Cutler Hammer XTCE050D00TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$605.3200 / $672.5800 | Buy Now |
|
Onlinecomponents.com | Contactor - Three-pole - 50A - 24 to 27 Vdc Coil Voltage - Frame D - 55mm Frame Size - Screw Terminals - DIN Rail / Panel Mount. |
10 In Stock |
|
$453.9900 / $480.5200 | Buy Now |
|
Master Electronics | Contactor - Three-pole - 50A - 24 to 27 Vdc Coil Voltage - Frame D - 55mm Frame Size - Screw Terminals - DIN Rail / Panel Mount. |
10 In Stock |
|
$453.9900 / $480.5200 | Buy Now |