Part Details for XTCE065D00AD by Eaton Cutler-Hammer
Overview of XTCE065D00AD by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCE065D00AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2663
|
Newark | Cont 3P Fvnr 65A Frame D 110-130Vdc Coil |Eaton Cutler Hammer XTCE065D00AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$483.5100 | Buy Now |
DISTI #
71262445
|
RS | Contactor, 3Pole, Screw Terminals, 65A, 55, 0No-0Nc, 120 Vdc Coil, XT IEC Series | Eaton - Cutler Hammer XTCE065D00AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$546.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$492.1700 / $520.9200 | Buy Now |