Part Details for XTCE080F00A by Eaton Cutler-Hammer
Overview of XTCE080F00A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCE080F00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1624
|
Newark | Non-Reversing Contactor, Load Current Inductive:80A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst, No. Of Poles:3 Pole, Switching Power Ac3:75Hp, Switching Current Ac1:110A, Product Range:- Rohs Compliant: Yes |Eaton Cutler Hammer XTCE080F00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 407 |
|
$488.2900 | Buy Now |
DISTI #
71218347
|
RS | XT IEC contactor, 80A, 0NO-0NC, 80A, Frame F, XT IEC Series | Eaton - Cutler Hammer XTCE080F00A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$547.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$492.9900 / $521.8000 | Buy Now |