There are no models available for this part yet.
Overview of XTCE115G00B by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XTCE115G00B by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55W8269
|
Newark | Cont 3P Fvnr 115A Fr G 190-240V50/60H |Eaton Cutler Hammer XTCE115G00B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$732.1300 | Buy Now | |
DISTI #
71218370
|
RS | Contactor, 3 Pole, 115 Amp, Frame G, 240Vac Coil | Eaton - Cutler Hammer XTCE115G00B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$746.6500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$730.0400 / $773.1800 | Buy Now |