Part Details for XTCE225H22TD by Eaton Cutler-Hammer
Overview of XTCE225H22TD by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCE225H22TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1419
|
Newark | Contactor, 3Pst-No, 27Vdc, Din Rail, Load Current Inductive:225A, Relay Mounting:Din Rail, Panel, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:108Kw, Switching Current Ac1:386A Rohs Compliant: Yes |Eaton Cutler Hammer XTCE225H22TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2,202.4500 | Buy Now |
DISTI #
71218396
|
RS | Contactor, 3 Pole, 225 Amp, Frame H, 2No-2Nc Aux, 24Vdc Coil, XT IEC Series | Eaton - Cutler Hammer XTCE225H22TD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,244.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,168.4400 / $2,291.7800 | Buy Now |