Part Details for XTHI12W850 by SunLED Group
Overview of XTHI12W850 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XTHI12W850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTHI12W850-ND
|
DigiKey | EMITTER IR 850NM 50MA RADIAL Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
|
NAC | Through-Hole LEDs, 5mm Lens Diameter, Color: Infrared Lens: Water Clear Wavelength: 850nm Min.Intensity: 12 Viewing Angle: 20� Package Size: 5mm Round (IR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XTHI12W850
XTHI12W850 CAD Models
XTHI12W850 Part Data Attributes:
|
XTHI12W850
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XTHI12W850
SunLED Group
Infrared LED, 5mm, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 5 mm |