Part Details for XTL322100.000000I by Renesas Electronics Corporation
Overview of XTL322100.000000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTL322100.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XTL322100.000000I-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 500 Lead time: 18 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.9188 | Buy Now |
DISTI #
XTL322100.000000I
|
Avnet Americas | Crystal Oscillator 100MHz 2.5VDC 50pF 8-Pin SMD - Product that comes on tape, but is not reeled (Alt: XTL322100.000000I) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$6.9850 / $7.9750 | Buy Now |
DISTI #
968-XTL322100000000I
|
Mouser Electronics | Standard Clock Oscillators XTL322100.00000 PROXO - FULLY PROGRAMMABLE XO WITH EMBED RoHS: Compliant | 0 |
|
$8.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$6.8800 | Buy Now |
DISTI #
XTL322100.000000I
|
Avnet Americas | Crystal Oscillator 100MHz 2.5VDC 50pF 8-Pin SMD - Product that comes on tape, but is not reeled (Alt: XTL322100.000000I) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$6.9850 / $7.9750 | Buy Now |
DISTI #
XTL322100.000000I
|
Avnet Americas | Crystal Oscillator 100MHz 2.5VDC 50pF 8-Pin SMD - Product that comes on tape, but is not reeled (Alt: XTL322100.000000I) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$6.9850 / $7.9750 | Buy Now |
Part Details for XTL322100.000000I
XTL322100.000000I CAD Models
XTL322100.000000I Part Data Attributes
|
XTL322100.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XTL322100.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LGA-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.1X.12,49/32 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |