Part Details for XTOB006CC1 by Eaton Cutler-Hammer
Overview of XTOB006CC1 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTOB006CC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9173
|
Newark | Overload Relay, Overload Current Min:4A, Overload Current Max:6A, Coil Voltage Dc Max:220V, Product Range:Xt Series, Coil Voltage Ac Max:600V, Coil Voltage Vac Nom:600V, Coil Voltage Vdc Nom:220V, Contactor Direction:Non Reversing Rohs Compliant: No |Eaton Cutler Hammer XTOB006CC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$104.5900 / $154.3800 | Buy Now |
DISTI #
70059286
|
RS | Overload Relay XT IEC Bimetallic Relay 4-6A range 45 1NO-1NC 10A, XT Series | Eaton - Cutler Hammer XTOB006CC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$124.7400 / $155.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.9500 / $121.9700 | Buy Now |