There are no models available for this part yet.
Overview of XTOB012BC1 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XTOB012BC1 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M9177
|
Newark | Overload Relay, Overload Current Min:9A, Overload Current Max:12A, Coil Voltage Dc Max:220V, Product Range:Xt Series, Coil Voltage Ac Max:600V, Coil Voltage Vac Nom:600V, Coil Voltage Vdc Nom:220V, Overload Adjustment Current Max:12Arohs Compliant: Yes |Eaton Cutler Hammer XTOB012BC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$79.5400 / $99.4200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.6400 / $116.2000 | Buy Now |