Part Details for XTOE100DCS by Eaton Cutler-Hammer
Overview of XTOE100DCS by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTOE100DCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8439
|
Newark | Electronic Overload Relay, 100A, 20A, Contactor Frame D, Overload Current Min:20A, Overload Current Max:100A, Coil Voltage Dc Max:690V, Product Range:- Rohs Compliant: Yes |Eaton Cutler Hammer XTOE100DCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.8400 / $353.7200 | Buy Now |
DISTI #
71004094
|
RS | Overload Relay XT IECOverload Relay 20-100A range NO-NC, XT Series | Eaton - Cutler Hammer XTOE100DCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$315.1600 / $350.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$234.3600 / $252.4900 | Buy Now |