Part Details for XTP332100.000000I by Renesas Electronics Corporation
Overview of XTP332100.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTP332100.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XTP332100.000000I-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Min Qty: 500 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.9188 | Buy Now |
DISTI #
XTP332100.000000I
|
Avnet Americas | Crystal Oscillator 100MHz 3.3V Surface Mount 8-Pin LGA - Product that comes on tape, but is not reeled (Alt: XTP332100.000000I) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$6.9850 / $7.9750 | Buy Now |
DISTI #
972-XTP332100000000I
|
Mouser Electronics | Standard Clock Oscillators XTP332100.00000 PROXO - FULLY PROGRAMMABLE XO WITH EMBED RoHS: Compliant | 0 |
|
$8.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.3400 | Buy Now |
Part Details for XTP332100.000000I
XTP332100.000000I CAD Models
XTP332100.000000I Part Data Attributes
|
XTP332100.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XTP332100.000000I
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LGA-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.1X.12,49/32 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 94 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |