Part Details for XTPR016BC1 by Eaton Cutler-Hammer
Overview of XTPR016BC1 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTPR016BC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9235
|
Newark | Rotary Motor Starter, Motor Starter Type:Manual Starter, Power Rating:12.5Kw, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:16A, Supply Voltage Min:200Vac, Supply Voltage Max:690Vac, Ip/Nema Rating:Ip20 Rohs Compliant: No |Eaton Cutler Hammer XTPR016BC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$234.1400 / $295.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$216.6200 / $232.6700 | Buy Now |