Part Details for XTPR040DC1 by Eaton Cutler-Hammer
Overview of XTPR040DC1 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTPR040DC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9242
|
Newark | Rotary Motor Starter, Motor Starter Type:Manual Starter, Power Rating:30Kw, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:40A, Supply Voltage Min:200Vac, Supply Voltage Max:690Vac, Ip/Nema Rating:Ip20 Rohs Compliant: No |Eaton Cutler Hammer XTPR040DC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$556.9100 | Buy Now |
DISTI #
71262954
|
RS | Xt Manual Motor Protector, 40A,55 mm Frame Size, Class 10 Trip Type, Rotary Type | Eaton - Cutler Hammer XTPR040DC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$565.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$561.0600 / $593.8400 | Buy Now |