-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTR105UA-ND
|
DigiKey | IC CURRENT TRANSMITTER 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$7.7079 / $12.1700 | Buy Now |
DISTI #
595-XTR105UA
|
Mouser Electronics | Sensor Interface 4-20mA Crnt Trnsmtr w/Sensor Exc & Lin RoHS: Compliant | 206 |
|
$7.8700 / $12.1700 | Buy Now |
|
Quest Components | CARRIER/MULTI-WIRE INTERFACE, 14 Pin, Plastic, SOP | 19 |
|
$14.9443 / $18.1755 | Buy Now |
|
Rochester Electronics | XTR105 4-20mA Current Transmitter with Sensor Excitation and Linearization RoHS: Compliant Status: Active Min Qty: 1 | 58556 |
|
$7.1100 / $8.3700 | Buy Now |
DISTI #
XTR105UA
|
TME | IC: U/I, I/U converter, current-loop transmitter, 20mA, SO14 Min Qty: 1 | 758 |
|
$7.8500 / $11.3800 | Buy Now |
|
Ameya Holding Limited | IC: U/I, I/U converter, current-loop transmitter, 20mA, SO14 | 6800 |
|
RFQ | |
|
Win Source Electronics | Sensor and Detector Interface 36V 2-Wire Interface 14-Pin SOIC Tube / IC 4-20 MA I-TRANSMITTER 14-SOIC | 83399 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR105UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR105UA
Texas Instruments
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for XTR105UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR105UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR105UAG4 | 4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85 | Texas Instruments | XTR105UA vs XTR105UAG4 |
XTR105UA/2K5 | 4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85 | Texas Instruments | XTR105UA vs XTR105UA/2K5 |
XTR105UA/2K5E4 | INSTRUMENTATION AMPLIFIER, 250uV OFFSET-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | XTR105UA vs XTR105UA/2K5E4 |