Part Details for XTSC050DDA by Eaton Cutler-Hammer
Overview of XTSC050DDA by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTSC050DDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1640
|
Newark | Motor Starter, Motor Starter Type:Non-Reversing Starter, Power Rating:45Kw, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:50A, Supply Voltage Min:200Vac, Supply Voltage Max:690Vac, Ip/Nema Rating:Ip20 Rohs Compliant: No |Eaton Cutler Hammer XTSC050DDA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$876.3000 / $916.3500 | Buy Now |
DISTI #
71093689
|
RS | DOL Starter,3 Pole, IEC,40-50A FLA,110VAC@50Hz, 120VAC@60Hz Coil,1 NO, 1 NC Aux | Eaton - Cutler Hammer XTSC050DDA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$953.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$927.8800 / $982.7100 | Buy Now |