Part Details for XTSE018C23A by Eaton Cutler-Hammer
Overview of XTSE018C23A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTSE018C23A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6747
|
Newark | Contactor, 3Pst-No, 120Vac, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:-, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: No |Eaton Cutler Hammer XTSE018C23A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.0200 / $281.0800 | Buy Now |
DISTI #
71123391
|
RS | Contactors, Safety 120V Coil, 18A, 3-Pole, 2NO-3NC, DIN Rail, XT Series | Eaton - Cutler Hammer XTSE018C23A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$224.8600 / $281.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$361.8700 / $383.0100 | Buy Now |