Part Details for XTSE065D22A by Eaton Cutler-Hammer
Overview of XTSE065D22A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTSE065D22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6761
|
Newark | Contactor, 3Pst-No, 120Vac, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:-, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: No |Eaton Cutler Hammer XTSE065D22A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$564.5300 / $627.2600 | Buy Now |
DISTI #
71123409
|
RS | XT Series Contactor, Safety 120V Coil,65A,3-Pole,2NO-2NC, DIN Rail | Eaton - Cutler Hammer XTSE065D22A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$575.8200 / $639.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$713.6900 / $755.8600 | Buy Now |