Part Details for XU216-512-TQ128-C20 by XMOS Ltd
Overview of XU216-512-TQ128-C20 by XMOS Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XU216-512-TQ128-C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880-1118-ND
|
DigiKey | IC MCU 32BIT ROMLESS 128TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
388 In Stock |
|
$13.3416 / $19.3200 | Buy Now |
|
Future Electronics | xCORE-200 XU Series 512 kB RAM 2000 MIPS 32-Bit Microcontroller - TQFP-128EP RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$13.6700 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$18.2200 | Buy Now |
Part Details for XU216-512-TQ128-C20
XU216-512-TQ128-C20 CAD Models
XU216-512-TQ128-C20 Part Data Attributes
|
XU216-512-TQ128-C20
XMOS Ltd
Buy Now
Datasheet
|
Compare Parts:
XU216-512-TQ128-C20
XMOS Ltd
IC MCU 32BIT ROMLESS 128TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XMOS LTD | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of I/O Lines | 81 | |
Number of Terminals | 128 | |
Number of Timers | 20 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.2 mm | |
Speed | 500 MHz | |
Supply Current-Max | 700 mA | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |