There are no models available for this part yet.
Overview of XU2M18AP20D by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XU2M18AP20D by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C7234
|
Newark | Photoelectric Sensor 18Mm |Telemecanique Sensors XU2M18AP20D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.3800 / $278.6500 | Buy Now | |
DISTI #
5452-XU2M18AP20D-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XU2, T Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$269.0300 | Buy Now | |
DISTI #
996-XU2M18AP20D
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM | 0 |
|
$258.8900 / $263.8600 | Order Now | |
DISTI #
70332107
|
RS | Through Beam(Emitter & Receiver)PES 50mDetection Range, PNP Output, Barrel Style | Telemecanique Sensors XU2M18AP20D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$247.2700 / $271.7200 | RFQ | |
DISTI #
XU2M18AP20D
|
TME | Sensor: photoelectric, Range: 50m, analogue 4-20mA, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$251.6800 / $274.9100 | RFQ |