There are no models available for this part yet.
Overview of XU2M18MA230K by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XU2M18MA230K by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B4344
|
Newark | Photoelectric Sensor 240V 200Ma |Telemecanique Sensors XU2M18MA230K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.0800 / $282.4500 | Buy Now | |
DISTI #
5452-XU2M18MA230K-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XU2, T Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$263.4000 | Buy Now | |
DISTI #
996-XU2M18MA230K
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 240V 200MA | 0 |
|
$251.8500 / $255.4500 | Order Now | |
DISTI #
71435649
|
RS | Photo-electric sensor, XU2, thru beam, Sn 15m, 24 to 240VAC/DC, 1/2" | Telemecanique Sensors XU2M18MA230K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$242.0900 / $266.0300 | RFQ |