Part Details for XU2M18MA230WK by Telemechanique Sensors
Overview of XU2M18MA230WK by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XU2M18MA230WK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XU2M18MA230WK-ND
|
DigiKey | PHOTOELEC SENSOR 240V 200MA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$423.8100 | Buy Now |
DISTI #
996-XU2M18MA230WK
|
Mouser Electronics | Photoelectric Sensors PHOTOELEC SENSOR 240V 200MA | 0 |
|
$392.6100 / $395.3800 | Order Now |
DISTI #
71436780
|
RS | Photo-electric sensor, XU2, thru beam, 90deg, Sn 15m, 24 to 240VAC/DC, 1/2" | Telemecanique Sensors XU2M18MA230WK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$385.2400 / $428.0500 | RFQ |