Part Details for XU2M18MB230 by Telemechanique Sensors
Overview of XU2M18MB230 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XU2M18MB230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B4345
|
Newark | Photoelec Sensor 240V 200Ma |Telemecanique Sensors XU2M18MB230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.0800 / $282.4500 | Buy Now |
DISTI #
5452-XU2M18MB230-ND
|
DigiKey | PHOTOELEC SENSOR 240V 200MA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$263.4000 | Buy Now |
DISTI #
996-XU2M18MB230
|
Mouser Electronics | Photoelectric Sensors PHOTOELEC SENSOR 240V 200MA | 0 |
|
$250.2200 / $255.2200 | Order Now |
DISTI #
71436605
|
RS | Photo-electric sensor, XU2, thru beam, Sn 15m, 24 to 240VAC/DC, cable 2m | Telemecanique Sensors XU2M18MB230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$250.2300 / $263.4000 | RFQ |