Part Details for XU2N18NP341WD by Telemechanique Sensors
Overview of XU2N18NP341WD by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XU2N18NP341WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H7047
|
Newark | Photo Sensor, 49.21Ft, Npn/Spst-No/Nc, Sensing Range Max:49.21Ft, Sensing Method:Through Beam, Sensor Output Type:Npn/Spst-No/Spst-Nc, Product Range:Osisense Xu Series, Connection Method:4 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XU2N18NP341WD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.7700 / $201.5800 | Buy Now |
DISTI #
5452-XU2N18NP341WD-ND
|
DigiKey | PHOTOELECTRIC SENSOR 18MM SS NPN Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$187.9800 | Buy Now |
DISTI #
996-XU2N18NP341WD
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM SS NPN | 0 |
|
$176.2200 / $182.1400 | Order Now |
DISTI #
71436784
|
RS | PHOTOELECTRIC SENSOR 18MM SS NPN | Telemecanique Sensors XU2N18NP341WD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$169.1800 / $187.9800 | RFQ |