Part Details for XU2N18PP341D by Telemechanique Sensors
Overview of XU2N18PP341D by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XU2N18PP341D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H7048
|
Newark | Photo Sensor, 15M, Pnp, 24 To 240V, Sensing Method:Through Beam, Product Range:Osisense Xu Series, Connection Method:M12 Connector, Sensing Range Max:15M, Sensor Output Type:Pnp, Supply Voltage Dc Max:240V, Supply Voltage Dc Min:24V Rohs Compliant: Yes |Telemecanique Sensors XU2N18PP341D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.7200 / $185.8900 | Buy Now |
DISTI #
5452-XU2N18PP341D-ND
|
DigiKey | PHOTOELECTRIC SENSOR 18MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.0600 | Buy Now |
DISTI #
996-XU2N18PP341D
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM | 0 |
|
$150.9800 / $158.4800 | Order Now |
DISTI #
71142437
|
RS | Photoelectric sensor, XU2, thru beam, Sn 15m, 12-24VDC, M12 | Telemecanique Sensors XU2N18PP341D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$147.2600 / $160.0600 | RFQ |
DISTI #
XU2N18PP341D
|
TME | Sensor: photoelectric, Range: 0÷15m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$181.6800 / $198.4600 | RFQ |