Part Details for XU2S18PP340L5 by Telemechanique Sensors
Overview of XU2S18PP340L5 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XU2S18PP340L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7261
|
Newark | 18Mm Photo 24 Vdc Rohs Compliant: Yes |Telemecanique Sensors XU2S18PP340L5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-XU2S18PP340L5-ND
|
DigiKey | SAFETY THRU BEAM PAIR PHOTO ELEC Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$159.7320 / $174.1400 | Buy Now |
DISTI #
996-XU2S18PP340L5
|
Mouser Electronics | Photoelectric Sensors 18MM PHOTO 24 VDC | 0 |
|
$156.9100 / $169.7600 | Order Now |
DISTI #
70380494
|
RS | Preventa XU2S Light Beam Sender & Receiver, 1 Beam, 8m Max Range | Telemecanique Sensors XU2S18PP340L5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$154.9800 / $174.1400 | Buy Now |
DISTI #
XU2S18PP340L5
|
TME | Safety light curtain Min Qty: 1 | 0 |
|
$174.6500 / $185.0800 | RFQ |