Part Details for XU5M18MA230 by Telemechanique Sensors
Overview of XU5M18MA230 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XU5M18MA230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7265
|
Newark | Photoelec Sensor 240V 200Ma |Telemecanique Sensors XU5M18MA230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.8100 / $192.4400 | Buy Now |
DISTI #
5452-XU5M18MA230-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XU5, D Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$142.3890 / $155.3300 | Buy Now |
DISTI #
996-XU5M18MA230
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 240V 200MA | 2 |
|
$140.4600 / $151.0500 | Buy Now |
DISTI #
70008795
|
RS | Diffuse PE Sensor 1 m Detection Range, Solid State-NO Output, Block Style, IP67 | Telemecanique Sensors XU5M18MA230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$135.1400 / $155.3300 | Buy Now |
DISTI #
XU5M18MA230
|
TME | Sensor: photoelectric, Range: 0.4m, NO, diffuse-reflective, 200mA Min Qty: 1 | 0 |
|
$137.7400 / $145.9300 | RFQ |
DISTI #
2663081
|
element14 Asia-Pacific | PHOTO-ELECTRIC SENSOR, 400MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$152.9363 | Buy Now |
DISTI #
2663081
|
Farnell | PHOTO-ELECTRIC SENSOR, 400MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$119.2654 / $132.5115 | Buy Now |