Part Details for XU9M18MA230K by Telemechanique Sensors
Overview of XU9M18MA230K by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XU9M18MA230K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B4370
|
Newark | Photo Sensor, 2M, Spst-No, 24 To 240V, Sensing Range Max:2M, Sensing Method:Polarized Retroreflective, Sensor Output Type:Spst-No, Product Range:Osisense Xu Series, Connection Method:1/2" - 20 Unf Connector, Supply Voltage Dc Min:24Vrohs Compliant: Yes |Telemecanique Sensors XU9M18MA230K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.7100 / $187.0900 | Buy Now |
DISTI #
5452-XU9M18MA230K-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XU9, P Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$174.4800 | Buy Now |
DISTI #
996-XU9M18MA230K
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 24VDC 100MA | 0 |
|
$162.2600 / $164.2100 | Order Now |
DISTI #
71435710
|
RS | Photo-electric sensor, XU9, polarised, Sn 2m, 24 to 240VAC/DC, 1/2" | Telemecanique Sensors XU9M18MA230K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$153.0500 / $177.9700 | Buy Now |
DISTI #
3130866
|
Farnell | PHOTOELECTRIC SENSOR, 2M, SPST-NC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$171.3438 | Buy Now |