Part Details for XUAH0515S by Telemechanique Sensors
Overview of XUAH0515S by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUAH0515S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3962
|
Newark | Photoelectric Sensor, 1.92", Pnp/Spst-No, Sensing Range Max:1.92", Sensing Method:Diffuse, Sensor Output Type:Pnp/Spst-No, Product Range:Osisense Xu Series, Connection Method:3 Pin M8 Connector, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XUAH0515S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.1800 / $264.7200 | Buy Now |
DISTI #
5452-XUAH0515S-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XUA, D Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$218.3700 | Buy Now |
DISTI #
996-XUAH0515S
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 24V 100MA | 0 |
|
$207.3000 / $214.1300 | Order Now |
DISTI #
71435730
|
RS | PHOTOELECTRIC SENSOR 24V 100MA +OPTIONS | Telemecanique Sensors XUAH0515S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$207.4500 / $218.3700 | RFQ |
DISTI #
XUAH0515S
|
TME | Sensor: photoelectric, Range: 0.05m, PNP / NO, diffuse-reflective Min Qty: 1 | 0 |
|
$252.0800 / $265.0300 | RFQ |
DISTI #
2663085
|
element14 Asia-Pacific | PHOTO-ELECTRIC SENSOR, 50MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$228.2699 | Buy Now |
DISTI #
2663085
|
Farnell | PHOTO-ELECTRIC SENSOR, 50MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$205.6691 / $229.5900 | Buy Now |