Part Details for XUB2BNANM12R by Telemechanique Sensors
Overview of XUB2BNANM12R by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUB2BNANM12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6863
|
Newark | Photoelectric Sensor, 0M To 15M, Npn, No, Sensor Output Type:Npn/Spst-No, Sensing Range Max:15M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:100Ma, Product Range:Xub Series, Sensing Mode:Through-Beam Rohs Compliant: Yes |Telemecanique Sensors XUB2BNANM12R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.3500 / $110.2100 | Buy Now |
DISTI #
5452-XUB2BNANM12R-ND
|
DigiKey | PHOTOELECTRIC SENSOR 18MM NPN XU Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$108.6100 | Buy Now |
DISTI #
996-XUB2BNANM12R
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM NPN XUB | 0 |
|
$81.2200 | Order Now |
DISTI #
70705471
|
RS | Photo-electric sensor, XUB, receiver, Sn 15m, 12 to 24VDC, M12 | Telemecanique Sensors XUB2BNANM12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$95.5800 / $108.6100 | RFQ |
DISTI #
XUB2BNANM12R
|
TME | Sensor: photoelectric, receiver, Range: 0÷15m, NPN, DARK-ON, 100mA Min Qty: 1 | 0 |
|
$67.7700 / $78.1900 | RFQ |