There are no models available for this part yet.
Overview of XUB2BPBNM12R by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XUB2BPBNM12R by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H6869
|
Newark | Photoelectric Sensor, 0M To 15M, Pnp, Nc, Sensing Method:Through Beam, Product Range:Osisense Xu Series, Connection Method:M12 Connector, Output Current:100Ma, Sensing Mode:Through-Beam, Sensing Range Max:15M Rohs Compliant: Yes |Telemecanique Sensors XUB2BPBNM12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9000 / $73.4800 | Buy Now | |
DISTI #
5452-XUB2BPBNM12R-ND
|
DigiKey | PHOTOELECTRIC SENSOR 18MM PNP XU Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$76.4100 | Buy Now | |
DISTI #
996-XUB2BPBNM12R
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM PNP XUB | 0 |
|
$67.1000 / $67.7600 | Order Now | |
DISTI #
70380539
|
RS | Sensor, Thru-beam M18 Sr 5-15m, M12 conn | Telemecanique Sensors XUB2BPBNM12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$71.7700 / $77.1700 | RFQ | |
DISTI #
XUB2BPBNM12R
|
TME | Sensor: photoelectric, receiver, Range: 0÷15m, PNP, LIGHT-ON, 100mA Min Qty: 1 | 9 |
|
$70.6100 / $81.4700 | Buy Now |