Part Details for XUB4APAWM12 by Telemechanique Sensors
Overview of XUB4APAWM12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUB4APAWM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6876
|
Newark | Photo Sensor, 100Mm, Pnp, 12 To 24V, Sensing Range Max:100Mm, Sensing Method:Diffuse, Sensor Output Type:Pnp, Product Range:Osisense Xu Series, Connection Method:M12 Connector, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XUB4APAWM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3300 / $117.4100 | Buy Now |
DISTI #
5452-XUB4APAWM12-ND
|
DigiKey | PHOTOELECTRIC SENSOR 18MM PNP XU Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$115.7000 | Buy Now |
DISTI #
996-XUB4APAWM12
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM PNP XUB | 0 |
|
$86.6000 / $87.4600 | Order Now |
DISTI #
71435152
|
RS | Photo-electric sensor, XUB, diffuse, 90deg, Sn 0.1m, 12 to 24VDC, M12 | Telemecanique Sensors XUB4APAWM12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$101.4900 / $118.0100 | Buy Now |
|
Onlinecomponents.com | PHO TO ELECTRIC SENSOR DIFFUSE SN 0.1 M | 0 |
|
$53.7100 / $83.3300 | Buy Now |